Supervisory Circuits
TPS3514D
Processor Supervisor 3.3V/5V/12V 3 Open Drain 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
TPS3514D
Automotive
No
PPAP
No
Number of Supervisors
3
Maximum Reset Active Time (ms)
450
Output Driver
Open Drain
Minimum Reset Threshold Voltage (V)
2.2|3.5|9
Typical Reset Threshold Voltage (V)
3.3|5|12
Maximum Reset Threshold Voltage (V)
3.9|6.1|13.8
Monitored Voltage (V)
3.3|5|12
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (uA)
1000
Maximum Power Dissipation (mW)
956
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

