Arrow Electronic Components Online
TPS3513D|TI|simage
TPS3513D|TI|limage
Supervisory Circuits

TPS3513D

Processor Supervisor 3.3V/5V/12V 3 Open Drain 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TPS3513D
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    3
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.2|3.5|9
  • Typical Reset Threshold Voltage (V)
    3.3|5|12
  • Maximum Reset Threshold Voltage (V)
    3.9|6.1|13.8
  • Monitored Voltage (V)
    3.3|5|12
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (uA)
    1000
  • Maximum Power Dissipation (mW)
    956
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources