Arrow Electronic Components Online
TPS3511DR|TI|simage
TPS3511DR|TI|limage
Supervisory Circuits

TPS3511DR

Processor Supervisor 2.2V/3.5V/3.9V/6.1V 3 Active Low/Open Drain 8-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    3
  • Maximum Reset Active Time (ms)
    225
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    5.7|3.7|3.3|2
  • Typical Reset Threshold Voltage (V)
    6.1|3.9|3.5|2.2
  • Maximum Reset Threshold Voltage (V)
    6.5|4.1|3.7|2.4
  • Monitored Voltage (V)
    12|5|3.3
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (uA)
    1000
  • Maximum Power Dissipation (mW)
    730
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources