Supervisory Circuits
TPS3510P
Processor Supervisor 2.2V/3.5V/3.9V/6.1V 3 Active Low/Open Drain 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
3
Maximum Reset Active Time (ms)
450
Output Driver
Active Low/Open Drain
Minimum Reset Threshold Voltage (V)
2|3.3|3.7|5.7
Typical Reset Threshold Voltage (V)
2.2|3.5|3.9|6.1
Maximum Reset Threshold Voltage (V)
2.4|3.7|4.1|6.5
Monitored Voltage (V)
3.3|5|12
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (uA)
1000
Maximum Power Dissipation (mW)
1092
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Type
Voltage Monitor
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

