Arrow Electronic Components Online
TPS3420DDRYR|TI|simage
TPS3420DDRYR|TI|limage
Dev Kit

TPS3420DDRYR

Controller 1.6V to 6.5V 6-Pin USON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Input Voltage (V)
    1.6 to 6.5
  • Minimum Operating Supply Voltage (V)
    1.6
  • Maximum Operating Supply Voltage (V)
    6.5
  • Maximum Supply Current (mA)
    0.006(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    1
  • Package Length
    1.45
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    USON
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources