Supervisory Circuits
TPS3307-25DGNRG4
Processor Supervisor 2.93V/2.25V/Adj 3 Active High/Active Low 8-Pin HVSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.01
SVHC
Yes
Automotive
Yes
PPAP
No
Number of Supervisors
3
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low
Minimum Reset Threshold Voltage (V)
Adj
Typical Reset Threshold Voltage (V)
2.93|2.25|Adj
Maximum Reset Threshold Voltage (V)
Adj
Monitored Voltage (V)
2.5|3.3
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
40
Maximum Power Dissipation (mW)
2140
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

