Supervisory Circuits
TPS3306-18DG4
Processor Supervisor 2.93V/1.68V 2 Active Low/Open Drain 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Number of Supervisors
2
Maximum Reset Active Time (ms)
140
Output Driver
Active Low/Open Drain
Typical Reset Threshold Voltage (V)
2.93|1.68
Monitored Voltage (V)
1.8|3.3
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
40
Maximum Power Dissipation (mW)
725
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

