Supervisory Circuits
TPS3305-25DGN
Processor Supervisor 2.93V/2.25V 2 Active High/Active Low 8-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Supervisors
2
Maximum Reset Active Time (ms)
280
Output Driver
Active High/Active Low
Typical Reset Threshold Voltage (V)
2.93|2.25
Monitored Voltage (V)
2.5|3.3
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
6
Maximum Supply Current (uA)
40
Maximum Power Dissipation (mW)
2140
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Type
Power Supply Monitor
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

