Arrow Electronic Components Online
TPS3126E12DBVT|TI|simage
TPS3126E12DBVT|TI|limage
Supervisory Circuits

TPS3126E12DBVT

Processor Supervisor 1.14V 1 Active High/Active Low/Open Drain 5-Pin SOT-23 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TPS3126E12DBVT
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active High/Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    1.1
  • Typical Reset Threshold Voltage (V)
    1.14
  • Maximum Reset Threshold Voltage (V)
    1.18
  • Monitored Voltage (V)
    0.85 to 3.3
  • Minimum Operating Supply Voltage (V)
    0.75
  • Typical Operating Supply Voltage (V)
    1.2
  • Maximum Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (uA)
    25
  • Maximum Power Dissipation (mW)
    437
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    TPS3126
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources