Arrow Electronic Components Online
TPS3124G15DBVR|TI|simage
TPS3124G15DBVR|TI|limage
Supervisory Circuits

TPS3124G15DBVR

Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Output Driver
    Active High/Active Low/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    1.35
  • Typical Reset Threshold Voltage (V)
    1.4
  • Maximum Reset Threshold Voltage (V)
    1.45
  • Monitored Voltage (V)
    0.9 to 3.3
  • Minimum Operating Supply Voltage (V)
    0.9
  • Typical Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    3.3
  • Maximum Supply Current (uA)
    30
  • Maximum Power Dissipation (mW)
    437
  • Power Fail Detection
    No
  • Watchdog Timer
    Yes
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources