Arrow Electronic Components Online
TPS3103K33DBVR|TI|limage
TPS3103K33DBVR|TI|simage
Top Searched
Supervisory Circuits

TPS3103K33DBVR

Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    195
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    2.919
  • Typical Reset Threshold Voltage (V)
    2.941
  • Maximum Reset Threshold Voltage (V)
    2.963
  • Monitored Voltage (V)
    0.9 to 3.6
  • Minimum Operating Supply Voltage (V)
    0.9
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (uA)
    32
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Type
    Voltage Supervisory
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources