Arrow Electronic Components Online
TPS300048|LAMBDA|simage
TPS300048|LAMBDA|limage
AC to DC Power Supplies

TPS3000-48

AC/DC Power Supply Single-OUT 48V 66.7A 3200W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    66.7
  • Output Power (W)
    3200
  • Minimum AC Input Voltage (V)
    350
  • Maximum AC Input Voltage (V)
    528
  • Minimum Isolation Voltage
    2000VAC
  • Line Regulation
    0.25%
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    6
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    92(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Lug Terminal Female
  • Power Indicator
    Yes
  • Ripple and Noise
    260mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3700
  • Mounting
    Rack
  • Package Height
    84.4
  • Package Width
    107
  • Package Length
    364.5
Order Quantity

Documentation and Resources

Datasheets
Design resources