Current Limit Switches
TPS2HB35CQPWPRQ1
Current Limit SW 2-IN 2-OUT 6V to 18V 6A 16-Pin HTSSOP EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Number of Outputs
2
Minimum Input Voltage (V)
6
Typical Switch On Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
16
Lead Shape
Gull-wing

