Gate and Power Drivers
TPS2836DG4
Driver 3.5A 2-OUT High and Low Side Non-Inv 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
No
PPAP
No
Driver Type
High and Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Synchronous
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
60
Maximum Fall Time (ns)
50
Maximum Propagation Delay Time (ns)
95
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
3(Typ)
Typical Input Low Threshold Voltage (V)
1(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
3.5(Typ)
Output Resistance (Ohm)
75(Max)
Maximum Power Dissipation (mW)
600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Synchronous
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

