Arrow Electronic Components Online
TPS2831D|TI|simage
TPS2831D|TI|limage
Gate and Power Drivers

TPS2831D

Driver 3.5A 2-OUT High Side/Low Side Inv 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    60
  • Maximum Fall Time (ns)
    60
  • Maximum Propagation Delay Time (ns)
    130
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    3(Typ)
  • Typical Input Low Threshold Voltage (V)
    1(Max)
  • Typical Input High Threshold Voltage (V)
    4.55(Min)
  • Peak Output Current (A)
    3.5(Typ)
  • Output Resistance (Ohm)
    75(Max)
  • Maximum Power Dissipation (mW)
    749
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Synchronous
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    8.65 mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources