Gate and Power Drivers
TPS2830D
Driver 3.5A 2-OUT High Side/Low Side Non-Inv 14-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
60
Maximum Fall Time (ns)
60
Maximum Propagation Delay Time (ns)
130
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
3(Typ)
Typical Input Low Threshold Voltage (V)
1(Max)
Typical Input High Threshold Voltage (V)
4.55(Min)
Peak Output Current (A)
3.5(Typ)
Output Resistance (Ohm)
75(Max)
Maximum Power Dissipation (mW)
749
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Synchronous
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

