Arrow Electronic Components Online
TPS28225TDRBRQ1|TI|simage
TPS28225TDRBRQ1|TI|limage
Gate and Power Drivers

TPS28225TDRBRQ1

Driver 6A 1-OUT High Side/Low Side Half Brdg 8-Pin VSON EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Driver Type
    High Side|Low Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • High and Low Sides Dependency
    Dependent
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    10(Typ)
  • Maximum Fall Time (ns)
    10(Typ)
  • Maximum Operating Frequency (kHz)
    2000
  • Maximum Propagation Delay Time (ns)
    14(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    7.2
  • Maximum Operating Supply Voltage (V)
    8
  • Maximum Supply Current (mA)
    0.5
  • Peak Output Current (A)
    6
  • Output Resistance (Ohm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Special Features
    Thermal Shutdown Protection|Undervoltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources