Gate and Power Drivers
TPS28225DR
Driver 6A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
10(Typ)
Maximum Fall Time (ns)
10(Typ)
Maximum Operating Frequency (kHz)
2000
Maximum Propagation Delay Time (ns)
14(Typ)
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
7.2
Maximum Operating Supply Voltage (V)
8
Maximum Supply Current (mA)
0.5(Typ)
Peak Output Current (A)
6
Output Resistance (Ohm)
1
Maximum Power Dissipation (mW)
1250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Special Features
Thermal Shutdown Protection|Undervoltage Lockout
Maximum Turn-Off Delay Time (ns)
14(Typ)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

