Arrow Electronic Components Online
TPS281C30DRGWR|TI|simage
TPS281C30DRGWR|TI|limage
Current Limit Switches

TPS281C30DRGWR

Current Limit SW 1-IN 1-OUT 6V to 48V 6A 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    6(Typ)
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    48
  • Typical Switch On Resistance (mOhm)
    29
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources