Current Limit Switches
TPS281C30CRGWR
Current Limit SW 1-IN 1-OUT 6V to 48V 6A 20-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Inputs
1
Number of Outputs
1
Maximum Output Current (A)
6(Typ)
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
48
Typical Switch On Resistance (mOhm)
29
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
20
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
20

