Gate and Power Drivers
TPS2819DBVRG4
Driver 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
35
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
0.025(Typ)
Typical Input Low Threshold Voltage (V)
1.7|3.3|4.6
Typical Input High Threshold Voltage (V)
3.3|6.6|9.3
Peak Output Current (A)
2
Maximum Power Dissipation (mW)
437
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Special Features
Voltage Regulator
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

