Arrow Electronic Components Online
TPS2813P|TI|simage
TPS2813P|TI|limage
Gate and Power Drivers

TPS2813P

Driver 2A 2-OUT High Speed Inv/Non-Inv 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Speed
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    2
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    35
  • Maximum Fall Time (ns)
    35
  • Maximum Propagation Delay Time (ns)
    50
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    0.0002(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.6|3.3|4.2
  • Typical Input High Threshold Voltage (V)
    3.3|5.8|8.2
  • Peak Output Current (A)
    2(Typ)
  • Maximum Power Dissipation (mW)
    1090
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Special Features
    NAND Input
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources