Gate and Power Drivers
TPS2811QPWRQ1
Driver 2A 2-OUT High Speed Inv Automotive AEC-Q100 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Driver Type
High Speed
Driver Configuration
Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
35
Maximum Propagation Delay Time (ns)
50
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
14
Typical Input Low Threshold Voltage (V)
6.2
Typical Input High Threshold Voltage (V)
8.3
Peak Output Current (A)
2(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

