Arrow Electronic Components Online
TPS27S100BPWPR|TI|simage
TPS27S100BPWPR|TI|limage
Current Limit Switches

TPS27S100BPWPR

Current Limit SW 1-IN 1-OUT 5V to 40V 4A 14-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    40
  • Typical Switch On Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources