Arrow Electronic Components Online
TPS27S100ARRKR|TI|simage
TPS27S100ARRKR|TI|limage
Current Limit Switches

TPS27S100ARRKR

Current Limit SW 1-IN 1-OUT 5V to 40V 4A 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Inputs
    1
  • Number of Outputs
    1
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    40
  • Typical Switch On Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.65(Max)
  • Package Length
    4.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources