Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.2
Maximum Input Voltage (V)
8
Output Voltage Range (V)
-0.1 to 8
Minimum Output Current (A)
3(Max)
Typical Switch On Resistance (Ohm)
155
Maximum Power Dissipation (mW)
1190
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

