Arrow Electronic Components Online
TPS259480LYWPR|TI|simage
TPS259480LYWPR|TI|limage
Hot Swap Controllers

TPS259480LYWPR

Hot Swap Controller 1-CH 23V N-Channel Electronic Fuse/Hot Swap Controller 12-Pin PWCSP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Fuse|Hot Swap Controller
  • Fault Management
    Auto-Restart|Latched Off
  • External FET
    N-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    3.5
  • Maximum Operating Supply Voltage (V)
    23
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max)
  • Package Width
    1.76(Max)
  • Package Length
    2.47(Max)
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    PWCSP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources