Arrow Electronic Components Online
TPS259472ARPWR|TI|simage
TPS259472ARPWR|TI|limage
Hot Swap Controllers

TPS259472ARPWR

Hot Swap Controller 1-CH 23V N-Channel Positive Voltage 10-Pin VQFN-HR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Voltage
  • Fault Management
    Auto-Restart
  • External FET
    N-Channel
  • Number of Channels
    1
  • PGOOD Output Logic
    Open Drain
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    23
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    10
  • Family/Series
    TPS25947
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    2
Order Quantity

Documentation and Resources

Design resources