Power Management Development Boards and Kits
TPS25940EVM-635
TPS25940 Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Switch
Number of Outputs
2
Input Voltage Range
2.7VDC to 18VDC
Supported Device
TPS25940

