Arrow Electronic Components Online
TPS25854QRPQRQ1|TI|simage
TPS25854QRPQRQ1|TI|limage
USB Interface ICs

TPS25854QRPQRQ1

High Speed/Low Speed USB Type-C Charging Port USB-C T/R 25-Pin VQFN-HR Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    USB Type-C Charging Port
  • USB Transceiver
    No
  • USB Speed Type
    Low Speed|High Speed
  • Maximum Operating Frequency (MHz)
    0.8
  • Protocols Supported
    USB-C
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    5.5
  • Maximum Operating Supply Voltage (V)
    26
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    25
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN-HR
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources