USB Interface ICs
TPS25830QWRHBRQ1
High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V/9V/12V/15V/18V/24V T/R 32-Pin VQFN EP Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Type
Basic USB Type-C Controller
USB Transceiver
Yes
USB Speed Type
High Speed|Super Speed
Maximum Operating Frequency (MHz)
2.2
Protocols Supported
USB 2.0/USB 3.0/USB 3.1
Interface Type
Serial
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
32
Lead Shape
No Lead

