Arrow Electronic Components Online
TPS25830AQCWRHBRQ1|TI|simage
TPS25830AQCWRHBRQ1|TI|limage
USB 인터페이스 IC

TPS25830AQCWRHBRQ1

High Speed/Super Speed Basic USB Type-C Controller USB 2.0/USB 3.0/USB 3.1 5V/9V/12V/15V/18V/24V T/R 32-Pin VQFN EP Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Basic USB Type-C Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    High Speed|Super Speed
  • Maximum Operating Frequency (MHz)
    2.2
  • Protocols Supported
    USB 2.0/USB 3.0/USB 3.1
  • Interface Type
    Parallel/Serial
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    36
  • Typical Operating Supply Voltage (V)
    5|12|9|15|18|24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources