Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PD Controller
USB Speed Type
High Speed
Protocols Supported
USB 3.0
Interface Type
I2C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
6.1(Max)
PCB changed
38
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
38
Order Quantity