Arrow Electronic Components Online
TPS2561ADRCR|TI|limage
TPS2561ADRCR|TI|simage
USB Power Switches

TPS2561ADRCR

USB Power Switch Dual 6.5V 0.25A to 2.8A 10-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    2
  • Current Limit (A)
    0.25 to 2.8
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6.5
  • Maximum Power Dissipation (mW)
    2403
  • Typical Switch On Resistance (mOhm)
    44
  • Typical UVLO Threshold (V)
    2.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Turn-On Delay Time (us)
    9000(Max)
  • Typical Turn-Off Delay Time (us)
    6000(Max)
  • Typical Rise Time (us)
    3000
  • Typical Fall Time (us)
    800
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources