Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
USB Power Distribution Switch
Number of Switches
1
Current Limit (A)
0.5 to 5
Enable Logic
Active High
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6.5
Number of Outputs
1
Minimum Output Current (A)
5(Max)
Typical Supply Current (mA)
0.12
Operating Supply Voltage Range (V)
2.5 to 6.5
Typical Switch On Resistance (mOhm)
22
Typical UVLO Threshold (V)
2.35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
9000(Max)
Typical Turn-Off Delay Time (us)
6000(Max)
Typical Rise Time (us)
3000
Typical Fall Time (us)
800
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

