Reduced Price
USB Power Switches
TPS2556QDRBTQ1
DIST Single 6.5V 0.5A to 5A Automotive 8-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
USB Power Distribution Switch
Number of Switches
1
Current Limit (A)
0.5 to 5
Enable Logic
Active Low
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6.5
Typical Switch On Resistance (mOhm)
22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Typical Turn-On Delay Time (us)
9000(Max)
Typical Turn-Off Delay Time (us)
6000(Max)
Typical Rise Time (us)
4000
Typical Fall Time (us)
1000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
8
Lead Shape
No Lead

