USB Power Switches
TPS2554DRCR
USB Power Switch Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
USB Power Switch
Number of Switches
1
Current Limit (A)
0.5 to 2.5
Enable Logic
Active High
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Number of Outputs
1
Minimum Output Current (A)
0
Typical Supply Current (mA)
0.11
Typical Switch On Resistance (mOhm)
73
Typical UVLO Threshold (V)
4.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
3400
Typical Turn-Off Delay Time (us)
1700
Typical Rise Time (us)
1000
Typical Fall Time (us)
500(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

