Power Management Development Boards and Kits
TPS2553DRVEVM-364
TPS2553DR USB Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
USB Power Switch
Output Current (mA)
500|1000
Input Voltage Range
2.5VDC to 6.5VDC
Supported Device
TPS2553DR
Order Quantity