Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Power Distribution Switch
Number of Switches
1
Current Limit (A)
0.075 to 1.7
Enable Logic
Active High
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6.5
Number of Outputs
1
Minimum Output Current (A)
0
Output Voltage Range (V)
-0.3 to 7
Typical Supply Current (mA)
0.12
Operating Supply Voltage Range (V)
2.5 to 6.5
Typical Switch On Resistance (mOhm)
85
Typical Under Voltage Lock Out (UVLO) Threshold (V)
2.35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
3000(Max)
Typical Turn-Off Delay Time (us)
3000(Max)
Typical Rise Time (us)
1100
Typical Fall Time (us)
500(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Family/Series
TPS2553
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

