Power Management Development Boards and Kits
TPS2553DBVEVM-364
TPS2553D USB Power Switch Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
USB Power Switch
Number of Outputs
1
Output Current (mA)
500|1000
Input Voltage Range
2.5VDC to 6.5VDC
Supported Device
TPS2553D