| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 1 | |
| 0.075 to 1.7 | |
| Active Low | |
| 2.5 | |
| 6.5 | |
| 1 | |
| 0 | |
| -0.3 to 7 | |
| 0.12 | |
| 2.5 to 6.5 | |
| 85 | |
| 2.35 | |
| -40 | |
| 125 | |
| 3000(Max) | |
| 3000(Max) | |
| 1100 | |
| 500(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Use this usb power distribution switch TPS2552DBVT USB powered Ethernet switch from Texas Instruments to control which one of your devices draws power. With a small input voltage of 2.5 V and a max of 6.5 V, this will supply sufficient power to your circuit. Its current limit is 1.2(Max) A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This USB powered network switch has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

