Arrow Electronic Components Online
TPS2552DBVT1|TI|simage
TPS2552DBVT1|TI|limage
USB Power Switches

TPS2552DBVT-1

DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Distribution Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.075 to 1.7
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    6.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    0
  • Output Voltage Range (V)
    -0.3 to 7
  • Typical Supply Current (mA)
    0.12
  • Operating Supply Voltage Range (V)
    2.5 to 6.5
  • Typical Switch On Resistance (mOhm)
    85
  • Typical UVLO Threshold (V)
    2.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Turn-On Delay Time (us)
    3000(Max)
  • Typical Turn-Off Delay Time (us)
    3000(Max)
  • Typical Rise Time (us)
    1100
  • Typical Fall Time (us)
    500(Max)
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources