USB Power Switches
TPS2551QDBVRQ1
DIST Single 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Type
USB Power Distribution Switch
Number of Switches
1
Current Limit (A)
0.1 to 1.1
Enable Logic
Active High
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
6.5
Maximum Power Dissipation (mW)
625
Typical Switch On Resistance (mOhm)
94
Typical UVLO Threshold (V)
2.35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Typical Turn-On Delay Time (us)
3600(Max)
Typical Turn-Off Delay Time (us)
3000(Max)
Typical Rise Time (us)
1000
Typical Fall Time (us)
500(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

