USB Power Switches
TPS2549IRTETQ1
Hi Side Single 6.5V 0.25A to 3.6A Automotive 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
High Side Switch
Number of Switches
1
Current Limit (A)
0.25 to 3.6
Enable Logic
Active High
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
6.5
Typical Switch On Resistance (mOhm)
47
Typical UVLO Threshold (V)
4.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Turn-On Delay Time (us)
4150
Typical Turn-Off Delay Time (us)
1800
Typical Rise Time (us)
1140
Typical Fall Time (us)
350
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

