USB Power Switches
TPS2546RTET
USB Charging Port Controller Single 5.5V 0.2A to 2.5A 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
USB Charging Port Controller
Number of Switches
1
Current Limit (A)
0.2 to 2.5
Enable Logic
Active High
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Number of Outputs
1
Minimum Output Current (A)
0
Typical Supply Current (mA)
0.215
Operating Supply Voltage Range (V)
4.5 to 5.5
Typical Switch On Resistance (mOhm)
73
Typical UVLO Threshold (V)
4.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Turn-On Delay Time (us)
2700
Typical Turn-Off Delay Time (us)
1700
Typical Propagation Delay Time (ns)
0.25
Typical Rise Time (us)
1000
Typical Fall Time (us)
350
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.15(Max)
Package Length
3.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

