Arrow Electronic Components Online
TPS2546RTER|TI|simage
TPS2546RTER|TI|limage
USB Power Switches

TPS2546RTER

USB Charging Port Controller Single 5.5V 0.2A to 2.5A 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Charging Port Controller
  • Number of Switches
    1
  • Current Limit (A)
    0.2 to 2.5
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    1
  • Minimum Output Current (A)
    0
  • Typical Supply Current (mA)
    0.215
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Typical Switch On Resistance (mOhm)
    73
  • Typical UVLO Threshold (V)
    4.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Turn-On Delay Time (us)
    2700
  • Typical Turn-Off Delay Time (us)
    1700
  • Typical Propagation Delay Time (ns)
    0.25
  • Typical Rise Time (us)
    1000
  • Typical Fall Time (us)
    350
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources