USB Power Switches
TPS2514DBVT
USB Charging Port Controller Single 5.5V Automotive 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
Yes
PPAP
No
Type
USB Charging Port Controller
Number of Switches
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Typical UVLO Threshold (V)
4.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

