Arrow Electronic Components Online
TPS2511QDGNRQ1|TI|simage
TPS2511QDGNRQ1|TI|limage
USB Power Switches

TPS2511QDGNRQ1

USB Charging Port Controller Single 5.5V 0.25A to 2.7A Automotive AEC-Q100 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    USB Charging Port Controller
  • Number of Switches
    1
  • Current Limit (A)
    0.25 to 2.7
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    80
  • Typical UVLO Threshold (V)
    4.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Typical Turn-On Delay Time (us)
    2600
  • Typical Turn-Off Delay Time (us)
    1700
  • Typical Rise Time (us)
    1000
  • Typical Fall Time (us)
    350
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources