Arrow Electronic Components Online
TPS2511EVM141|TI|simage
TPS2511EVM141|TI|limage
Power Management Development Boards and Kits

TPS2511EVM-141

TPS2511 USB Power Switch Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    USB Power Switch
  • Input Voltage Range
    10VDC to 20VDC
  • Supported Device
    TPS2511

Documentation and Resources

Datasheets
Design resources