Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Side Switch
Number of Switches
1
Current Limit (A)
0.13 to 1.4
Enable Logic
Active High
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
5.25
Number of Outputs
1
Operating Supply Voltage Range (V)
1.8 to 5.25
Maximum Power Dissipation (mW)
2403
Typical Switch On Resistance (mOhm)
80
Typical UVLO Threshold (V)
4.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Rise Time (us)
2000
Typical Fall Time (us)
2500
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

